
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | LNJ626W8CRA | 0 | 25 | Bulk | 3h | |||||||
| Abacus Technologies | LNJ626W8CRA | 0 | >1wk | |||||||||
| Farnell | LNJ626W8CRA | 0 | 1 | 12h | ||||||||
| Microchip USA | LNJ626W8CRA | 305 | 600 | 2d | ||||||||
| Win Source | WS-LNJ626W8CRA | 5,000 | 350 | 13h |
Download Panasonic LNJ626W8CRA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic LNJ626W8CRA provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: