
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | LNJ037X8ARA | 0 | 5K | Bulk | 3h | |||||||
| Abacus Technologies | LNJ037X8ARA | 0 | >1wk | |||||||||
| Farnell | LNJ037X8ARA | 0 | 5 | 13h | ||||||||
| Microchip USA | LNJ037X8ARA | 373 | 600 | 2d | ||||||||
| Win Source | WS-LNJ037X8ARA | 5,000 | 175 | 14h |
Download Panasonic LNJ037X8ARA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic LNJ037X8ARA provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: