Panasonic JTN1AS-PA-F-DC15V

Power Relay 15VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automotive
$ 3.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JTN1AS-PA-F-DC15V.

Electro Sonic

Datasheet4 pages26 years ago

element14

IHS

Panasonic

Arrow Electronics

CAD Models

Download Panasonic JTN1AS-PA-F-DC15V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Power Relay SPST-NO 277VAC 12VDC PC Pins/Quick Connect Through Hole Carton
Power Relay 18VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
Power Relay SPST 20A 18V Solder Through Hole Carton
TE Connectivity / AMP4-1419148-8
Power Relay 18VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
TE Connectivity / AMP4-1393210-3
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray

Descriptions

Descriptions of Panasonic JTN1AS-PA-F-DC15V provided by its distributors.

Power Relay 15VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automotive
JTN Series 30 A SPST 15 VDC Through Hole Sealed Non-Polarized Power Relay
Power/Signal Relay, SPST, Momentary, 0.053A (Coil), 15VDC (Coil), 800mW (Coil), DC Input, AC Output
JTN1AS-PA-F-DC15V - JTN Relay RoHS & CD Free (Sealed PCB)
Power Relay SPST 20A 15V Solder Through Hole Carton
Relay, Spst-No, 277Vac, 28Vdc, 30A; Contact Configuration:Spst-No; Coil Voltage:15Vdc; Contact Current:30A; Product Range:Jv-N Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V; Coil Current:53.4Marohs Compliant: Yes |Panasonic JTN1AS-PA-F-DC15V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JTN1ASPAFDC15V