Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JTN1AS-TMP-F-DC12V

Power Relay SPST-NO 277VAC 12VDC PC Pins/Quick Connect Through Hole Carton
$ 3.73
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JTN1AS-TMP-F-DC12V.

Electro Sonic

Datasheet4 pages26 years ago

Panasonic

IHS

element14

HQonline

Inventory History

3 month trend:
-98.21%

CAD Models

Download Panasonic JTN1AS-TMP-F-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Panasonic Power Relay, 12V DC Coil, 30A Switching Current, SPST-NO
TE Connectivity / AMP4-1393210-3
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray
PanasonicJTV1AS-PA-12V
Surge withstand voltage: 6kV 1a/1c 30A power relays | RELAY GEN PURPOSE SPST 30A 12V
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
TE ConnectivityT90N1D12-12
Relay; 30 A; 12 VDC; PCB; PC Board; 1 Form A, SPST-NO, 1 N/O; 155 Ohms
Power/Signal Relay, 1 Form A, SPST, Latched, 14.4VDC (Coil), DC Input, Random, AC Output

Descriptions

Descriptions of Panasonic JTN1AS-TMP-F-DC12V provided by its distributors.

Power Relay SPST-NO 277VAC 12VDC PC Pins/Quick Connect Through Hole Carton
Avnet Japan
Power Relay 12VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount Automotive
RELAY GEN PURPOSE SPST 30A 12V | Panasonic Electronic Components JTN1AS-TMP-F-DC12V
Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), DC Input, AC Output
JTN Series 30 A SPST 12 VDC Through Hole Sealed Non-Polarized Power Relay
AgSnO2 12V 30A Normal Open:1A(SPST-Normal Open) Plugin,27.4x32.2mm Power Relays ROHS
RELAY GEN PURPOSE SPST 30A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
RELAY, SPST-NO, 277VAC, 28VDC, 30A; Cont; RELAY, SPST-NO, 277VAC, 28VDC, 30A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 30A; Product Ra; Available until stocks are exhausted Alternative available
Relay, Spst-No, 277Vac, 28Vdc, 30A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:30A; Product Range:Jv-N Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:277V; Carry Current:30A Rohs Compliant: Yes |Panasonic JTN1AS-TMP-F-DC12V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JTN1AS-TMP-F-DC12V.
  • JTN1ASTMPFDC12V