
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | JSM1-12V-4 | 0 | 1 | Bulk | 19h | |||||||
| RS (Formerly Allied Electronics) | JSM1-12V-4 | 0 | 100 | Bulk | 8h | |||||||
| Abacus Technologies | JSM1-12V-4 | 0 | 7d | |||||||||
| Farnell | JSM1-12V-4 | 0 | 1 | 12h | ||||||||
| Win Source | WS-JSM1-12V-4 | 20 | 55 | 17h |
Download Panasonic JSM1-12V-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Panasonic JSM1-12V-4 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: