Panasonic JQ1A-B-5V-FT

RELAY, PCB, SPNO, 5A, 5VDC; Product Range: PANASONIC EW - JQ Series; Coil Voltage
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellJQ1A-B-5V-FT01
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1A-B-5V-FT.

element14 APAC

Datasheet6 pages26 years ago

Newark

Related Parts

PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 5VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
Power Relay 5VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
PanasonicALDP105
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PCB POWER RELAY, G5NB SERIES, SEALED, HIGH CAPACITY, SPST-NO, 5A, 5VDC
TE Connectivity1649594-2
Power/Signal Relay, Spst, Momentary, 0.04A (Coil), 5Vdc (Coil), 200Mw (Coil), 5A (Contact), 30Vdc

Descriptions

Descriptions of Panasonic JQ1A-B-5V-FT provided by its distributors.

RELAY, PCB, SPNO, 5A, 5VDC; Product Range:PANASONIC EW - JQ Series; Coil Voltage
RELAY, PCB, SPNO, 5A, 5VDC; Relay Type:Power; Coil Voltage VDC Nom:5V; Contact Current Max:5A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Resistance:125ohm; Contact Configuration:SPST-NO; Coil Type:DC; Coil Current:40mA; Nom Operating Power:200mW; Relay Mounting:Through Hole; External Height:16mm; External Width:10mm; External Depth:20mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America