Panasonic ALDP105

RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALDP105.

IHS

Datasheet4 pages26 years ago

element14 APAC

Sager Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-73.66%

CAD Models

Download Panasonic ALDP105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Electromechanical Relay SPST-NO 3ADC/5AAC 5VDC 125Ohm Through Hole
Power Relay 5VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
PCB POWER RELAY, G5NB SERIES, SEALED, HIGH CAPACITY, SPST-NO, 5A, 5VDC
PanasonicJQ1AP-B-5V-FT
RELAY, PCB, SPNO, 10A, 5VDC; Product Range:PANASONIC EW - JQ Series; Coil Voltag
PanasonicJQ1A-B-5V-FT
RELAY, PCB, SPNO, 5A, 5VDC; Product Range:PANASONIC EW - JQ Series; Coil Voltage

Descriptions

Descriptions of Panasonic ALDP105 provided by its distributors.

RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
General Purpose Relay, LD-P(ALDP) Series, Power, Non Latching, SPST-NO, 5 VDC, 5 A
Power Relay 5VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT
Power-Relay, 1-Form-A, Single side stable, PC board, P: High capacity
RELAY, PCB, SPNO, 5A, 5VDC; Product Range:PANASONIC EW - LD-P(ALDP) Series; Coil
Electromechanical Relay, SPST, 6.5VDC (Coil), Random, AC Output
RELAY, PCB, SPNO, 5A, 5VDC; Relay Type:Power; Coil Voltage VDC Nom:5V; Contact Current Max:5A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; Coil Resistance:125ohm; Contact Configuration:SPST-NO; Coil Type:DC; Coil Current:40mA; Nom Operating Power:200mW; Relay Mounting:Through Hole; External Height:15.7mm; External Width:7.2mm; External Depth:20.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America