Panasonic JA1A-TMP-AC24V

Power Relay 24VAC 15A SPST-NO(50x30.1x37.8)mm Top Mount
$ 69.065
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JA1A-TMP-AC24V.

Electro Sonic

Datasheet4 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-02-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Power Relay 24VAC 20A SPST-NO(50.8x32.51x38.6)mm Bracket
RELAY, POWER, SEALED, HIGH CAPACITY, HIGH ISOLATION, SPST-NO, 15A, 12VDC
Electromechanical Relay SPST-NO 15A 12VDC 180Ohm Through Hole
PanasonicJC1AF-B-DC12V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, PCB
PanasonicJC1AF-S-DC24V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, Plug in
PanasonicJC1AF-B-DC9V
Electromechanical Relay SPST-NO 15A 9VDC Through Hole

Descriptions

Descriptions of Panasonic JA1A-TMP-AC24V provided by its distributors.

Power Relay 24VAC 15A SPST-NO(50x30.1x37.8)mm Top Mount
RELAY GEN PURPOSE SPST 15A 24V
PRICE INCREASE ON 6/1/00 FOR THIS FAMILY
Power/Signal Relay

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America