Panasonic HL2-HP-DC24V

Power Relay 24VDC 10A DPDT(27.2x20.8x36.9)mm THT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HL2-HP-DC24V.

Panasonic

Datasheet6 pages18 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicHL2-HTM-DC24V
High Capacity Power Relay, Top Mount
Power Relay 24VDC 10A DPDT(27.2mm 20.8mm 35.4mm) Plug-In Automotive
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Relay General Purpose Power; 10A; DPDT; 24V DC Coil
Weidmuller7760056069
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056069
PanasonicHL2-HTM-DC24V
High Capacity Power Relay, Top Mount
Relay General Purpose; 10A; Ag Contacts; DPDT; 24V DC Coil
Weidmuller7760056051
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056051

Descriptions

Descriptions of Panasonic HL2-HP-DC24V provided by its distributors.

Power Relay 24VDC 10A DPDT(27.2x20.8x36.9)mm THT
High Capacity Power Relay, PCB Type
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output
RELAY GEN PURPOSE DPDT 10A 24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America