Panasonic HL1-HP-DC24V-F

RELAY GEN PURPOSE SPDT 15A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HL1-HP-DC24V-F.

Newark

Datasheet6 pages18 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-30
LTD Date2020-06-01

Related Parts

HL Series 15A SPDT 24 VDC Chassis Mount Space Saving General Purpose Power Relay
TE Connectivity1-1721956-7
Electromechanical Relay 24VDC 15A SPDT (( 15.5mm 19.2mm 15mm)) THT General Purpose Relay
TE Connectivity1-1393238-9
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 12 A
TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W

Descriptions

Descriptions of Panasonic HL1-HP-DC24V-F provided by its distributors.

RELAY GEN PURPOSE SPDT 15A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
HL Series 15 A SPDT 24 VDC Through Hole Space Saving General Purpose Power Relay
Power/Signal Relay, SPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
RELAY, POWER, SPDT, 24VDC, 15A, PCB; Product Range:PANASONIC EW - HL Series; Coil Voltage:24VDC; Contact Current:15A; Contact Voltage VAC:125V; Contact Configuration:SPDT; Coil Resistance:650ohm; Relay Mounting:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HL1HPDC24VF