Panasonic HE1AN24

RELAY, SPNO, 24V; Series: HE; Relay Type: Power; Voltage, Coil DC Nom: 24V; Resistance, Coil: 300ohm; Poles, No. of:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellHE1AN2401
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE1AN24.

Panasonic

Datasheet9 pages16 years ago
Datasheet0 pages0 years ago

Newark

Related Parts

PanasonicHE1AN-DC24V
Electromechanical Relay 24VDC 300 Ohm 30A SPST-NO (50x33x46.2)mm Plug-In Power Relay
PanasonicHE1AN-Q-DC24V
HE Series 30 A SPST 24 VDC Through Hole Non-Polarized Compact Power Relay
PanasonicHE1AN-P-DC24V
Relay Power SPST-NO 277VAC 24VDC PC Pins Through Hole Carton/Case
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (52.5x33.5x53)mm Bracket General Purpose Relay
General Purpose Relay, G7L Series, Power, Non Latching, Spst-No, 24 Vdc, 25 A Rohs Compliant: Yes

Descriptions

Descriptions of Panasonic HE1AN24 provided by its distributors.

RELAY, SPNO, 24V; Series:HE; Relay Type:Power; Voltage, Coil DC Nom:24V; Resistance, Coil:300ohm; Poles, No. of:1; Contact Configuration:SPNO; Voltage, Contact AC Max:277V; Voltage, Contact DC Max:30V; Max Contact Current AC:30A; Max;RoHS Compliant: Yes
RELAY, SPNO, 24V; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; Coil Resistance:300ohm; Contact Configuration:SPNO; Coil Type:DC; Coil Current:80mA; Nom Operating Power:1.92W; Relay Mounting:Plug In; External Height:36mm; External Width:50mm; External Depth:33mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA; Contact Configuration:SPNO; Contact Current AC Max:30A; Contact Current DC Max:30A; Contact Material:Ag; Contact Resistance:5mohm; Contact Voltage AC Max:277V; Contact Voltage DC Max:30V; External Length / Height:36mm; IP/NEMA Rating:IP50; Mounting Type:Plug-In; No. of Poles:1; Operating Temperature Max:100°C; Operating Temperature Min:-50°C; Series:HE; Switch Current Max:30A; Switching Current Max:30A; Switching Voltage Max:277V; Weight:100g

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America