Omron MYQ4N DC24

Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
$ 16.155
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MYQ4N DC24.

Omron

Datasheet20 pages21 years ago

Sager Electronics

Inventory History

3 month trend:
-58.74%

Related Parts

Relay; General Purpose; MY; 4PDT; 24 VDC
Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
PanasonicHC4ED-L-DC24V
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output, Panel Mount
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output
PanasonicHC4ED-H-DC24V
Signal Relay 24VDC 650Ohm 3A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of Omron MYQ4N DC24 provided by its distributors.

Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
RoHS Compliant 4PDT (4Form C) Active Lighted Indicator Signal Relay 650Ohms 20ms -55C~60C 36.9mA
4Pdt, sealed, led 24Vdc |Omron Industrial Automation MYQ4N DC24
4PDT (4 Form C) 24V silver+Gold plating - Signal Relays ROHS
RELAY GEN PURPOSE 4PDT 1A 24VDC
20ms 20ms 125V 24V 4PDT(4 Form C) 650¦¸ 36.9mA 250V
POWER - GENERAL PURPOSE RELAYS;
MYQ4NDC24, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MYQ4N-DC24
  • MYQ4NDC24