Panasonic HC4-SFD-K

Socket, Relay; Screw Terminal, Din Rail, With Hold Down Clip,
$ 4.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4-SFD-K.

Farnell

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Datasheet0 pages0 years ago

Panasonic

element14

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity4-1415033-1
Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal
TE Connectivity3-1415043-1
Relay Sockets&hardware Socket 4Pole Pcb |Amp Te Connectivity 3-1415043-1
TE Connectivity5917738-1
Rectangular Connector, 14 Contact(s), Female, 0.05 inch Pitch, Receptacle
Telecom and Datacom Connector, 12 Contact(s), Female, Straight, Crimp Terminal, Locking, Receptacle
EatonSMS12R3
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Latch Holder,Receptacle 4 12pin Male or Female

Descriptions

Descriptions of Panasonic HC4-SFD-K provided by its distributors.

Socket, Relay; Screw Terminal,Din Rail,With Hold Down Clip,
Conn Relay Socket SKT 14 POS Screw ST Panel Mount Case
SOCKET SCRW W/CLIP DIN HC4 RELAY
Relay Socket; Accessory Type:Relay Socke; Relay Socket; Accessory Type:Relay Socket; For Use With:Panasonic HC1-H, HC2-H, HC4-H Relays; Socket Mounting:DIN Rail; Current Rating:10A; Socket Terminals:Screw; Voltage Rating:250VAC; No. of Pins:14; Leaded Process Compatible:Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC4SFDK