TE Connectivity 3-1415043-1

Relay Sockets&hardware Socket 4Pole Pcb |Amp Te Connectivity 3-1415043-1
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1415043-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-34.88%

CAD Models

Download TE Connectivity 3-1415043-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity350829-1
TE Connectivity 350829-1 Connector Female Shrouded 12P Vertical Socket Header
TE Connectivity350991-4
Combination Line Connector, 12 Contact(s), Female, Solder Terminal, Socket
Conn Shrouded Header (4 Sides) PIN 12 POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
TE Connectivity178216-2
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
Rectangular Power Connector, 12 Contact(S), Male And Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Wire Terminal, Plug

Descriptions

Descriptions of TE Connectivity 3-1415043-1 provided by its distributors.

Relay Sockets&hardware Socket 4Pole Pcb |Amp Te Connectivity 3-1415043-1
SOCKET, PCB, PT SERIES; Socket Mounting: Through Hole; Socket Terminals: Quick Connect; No. of Pins: 15Pins; Current Rating: 6A; Voltage Rating: 250V; Product Range: PT Series; SVHC: No SVHC (27-Jun-2018); Accessory Type: Socket
PT78604 Relay Socket Type: Printed Circuit Board Product Mount Type: Board Mount Pole Configuration: 4 Relay Accessory Type: Socket Printed Circuit Board Board Mount 4 Socket | Relay Accessories | Part Number: 3-1415043-1 | Internal Number: 3-1415043-1 | Alias Number: PT78604 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1132590
  • 314150431
  • PT78604
  • PT78604.