Panasonic HC3-HL-DC24V-F

HC3 Relay (Plug-in w/ LED) [RoHS Compliant]
$ 9.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC3-HL-DC24V-F.

Panasonic

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago

IHS

Electro Sonic

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-30
LTD Date2020-06-01

Related Parts

PanasonicHC3-H-DC24V-F
Relays 24VDC 650Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
Relays 24VDC 650Ohm 7A 3PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
PanasonicHC3-H-DC24V
HC Series 7 A 3PDT 24 VDC Plug-In Miniature General Purpose Power Relay
TE ConnectivityKUP-14A11-120
Power Relay 120VAC 5A 3PDT(38.89x35.7x49.99)mm Socket
TE ConnectivityKUP-14A31F-120
Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay

Descriptions

Descriptions of Panasonic HC3-HL-DC24V-F provided by its distributors.

HC3 Relay (Plug-in w/ LED) [RoHS Compliant]
Power/Signal Relay, 3PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output, Socket Mount
RELAY GEN PURPOSE 3PDT 7A 24V
Miniature Power Relay; Series:HC; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:650ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Carry Current:7A; Coil Current:75mA; Coil Power VDC:900mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC3HLDC24VF