Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC3-HP-DC24V-F

Relays 24VDC 650Ohm 7A 3PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
$ 11.82
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC3-HP-DC24V-F.

element14

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago

IHS

Electro Sonic

Future Electronics

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-04
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicHC3-H-DC24V-F
Relays 24VDC 650Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
Power/Signal Relay, 3PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output, Panel Mount
PanasonicHC3-H-DC48V
Relays 48VDC 2.6KOhm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of Panasonic HC3-HP-DC24V-F provided by its distributors.

Relays 24VDC 650Ohm 7A 3PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
HC Series 7 A 3PDT 24 VDC Through Hole Miniature General Purpose Power Relay
Electromechanical Relay 3PDT 7A 24VDC 650Ohm Through Hole
Relay, 3Pdt, 250Vac, 30Vdc, 7A; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:7A; Product Range:hc Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:solder Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC3HPDC24VF