What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic HC3-H-DC24V-F

Relays 24VDC 650Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
$ 13.356
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC3-H-DC24V-F.

Upverter

Datasheet18 pages8 years ago

IHS

Electro Sonic

Future Electronics

Panasonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-04
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2018-09-30
LTD Date2020-06-01
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Relays 24VDC 650Ohm 7A 3PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
PanasonicHC3-H-DC48V
Relays 48VDC 2.6KOhm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC3-H-DC12V
Relays 12VDC 160Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of Panasonic HC3-H-DC24V-F provided by its distributors.

Relays 24VDC 650Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
HC Series 3PDT 7 A 24 VDC Plug-In Miniature General Purpose Power Relay
Universal relay Bracket mounting,Through hole mounting
Power/Signal Relay, 3PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output, Socket Mount
HC3 Relay (Plug-in) [RoHS Compliant]
Power Relay, 3Pdt, 24Vdc, 7A, Plug In; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:7A; Product Range:Hc Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Panasonic HC3-H-DC24V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC3HDC24VF