Panasonic EXCCL3216U1

Ferrite Beads Chip Bead 25Ohm 25% 100MHz 2A 1210 Embossed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXCCL3216U1.

IHS

Datasheet7 pages13 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-31
LTD Date2014-03-31

Related Parts

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 2.2A 35mOhm DCR 0402 Paper T/R
FERRITE BEAD 30 OHM 0603 1LN / Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 0.05Ohm DCR 0603 T/R
TAIYO YUDENBK2125HS220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R
Ferrite Beads Chip 26Ohm 25% 100MHz 1.5A 0.04Ohm DCR 1206 T/R
TAIYO YUDENBK1608HS220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 50mOhm DCR 0603 Paper T/R
Wurth Elektronik742792310
WE-CBF SMT EMI Suppression Ferrite Bead

Descriptions

Descriptions of Panasonic EXCCL3216U1 provided by its distributors.

Ferrite Beads Chip Bead 25Ohm 25% 100MHz 2A 1210 Embossed Carrier T/R
Ferrite Bead, 1206 [3216 Metric], 25 Ohm, 2 A, 50 Milliohm, ± 25%
EMI FILTER;IMP 25 OHMS (100 MHZ);CUR-RTG 2 A;SMT;1206;TAPE AND REEL
IC,EXC-CL3216U1,CHIP BEAD CORE , 1206 <TX
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s)
CHIP BEAD, 1206, 25OHM @ 100MHZ, 25%; Capacitance: -; Voltage Rating: 50V; Filter Type: -; Current Rating: 2A; Filter Terminals: -; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); DC Curr
Ferrite Bead, 0.05Ohm, 2A, 1206; Ferrite Bead Case/Package:1206 [3216 Metric]; Impedance:25Ohm; Dc Current Rating:2A; Product Range:Exccl Series; Dc Resistance Max:0.05Ohm; Impedance Tolerance:± 25%; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic EXC-CL3216U1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC-CL-3216-U1
  • EXC-CL3216U1
  • EXCCL-3216U1