Panasonic EXC3BB102H

Ferrite Beads Multi-Layer Chip Bead 1KOhm 25% 100MHz 50mA 0603 Embossed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC3BB102H.

IHS

Datasheet7 pages13 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-10-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-31
LTD Date2014-03-31

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1Ohm DCR 0603 Automotive T/R
1惟 卤25% 1k惟@100MHz 0402 Ferrite Beads ROHS
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 850mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 900mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0402 T/R

Descriptions

Descriptions of Panasonic EXC3BB102H provided by its distributors.

Ferrite Beads Multi-Layer Chip Bead 1KOhm 25% 100MHz 50mA 0603 Embossed Carrier T/R
BEAD CORE 1K OHM 50MA 0603 SMD
EMI FILTER;IMP 1000 OHMS (100 MHZ);CUR-RTG 0.05 A;SMT;0603
Ferrite Chip, 1 Function(s), 0.05A, 2 Pin(s)
CHIP BEAD, 0603, 1000OHM @ 100MHZ; Current Rating:50mA; Capacitance:0µF; SVHC:No SVHC (20-Jun-2011); DC Current Max:50mA; Impedance:1000ohm; Impedance Frequency:100MHz; Inductor Type:Ferrite Bead; Package / Case:0603; Reel Quantity:4000; Resistance:1ohm; Series:EXC3B; Termination Type:SMD; Tolerance +:25%; Tolerance -:25%
Ferrite Bead, 1Ohm, 50Ma, 0603; Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:1Kohm; Dc Current Rating:50Ma; Product Range:Exc3B Series; Dc Resistance Max:1Ohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic EXC-3BB102H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC-3BB102H
  • EXC-3BB102H.