Panasonic EXC28BA121U

Ferrite Beads Multi-Layer Chip Bead Array 120Ohm 25% 100MHz 100mA 0804 Embossed Carrier T/R
$ 0.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC28BA121U.

IHS

Datasheet4 pages13 years ago

Factory Futures

Electro Sonic

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 0.57
$ 0.221
Stock
204,140
273,944
Authorized Distributors
2
6
Impedance
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
100 mA
100 mA
DC Resistance (DCR)
500 mΩ
500 mΩ
Number of Lines
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-31
LTD Date2014-03-31

Related Parts

Ferrite Beads Chip Array 120Ohm 25% 100MHz 100mA 500mOhm DCR 0804 Paper T/R
Ferrite Beads Chip Array 120Ohm 25% 100MHz 200mA 350mOhm DCR 0804 Paper T/R
Ferrite Beads Chip Array 120Ohm 25% 100MHz 50mA 600mOhm DCR 0804 Paper T/R
TAIYO YUDENBK32164L121-T
Ferrite Beads Multi-Layer Array 120Ohm 25% 100MHz 0.2A 0.55Ohm DCR 1206 T/R
TAIYO YUDENBK20104W121-T
Ferrite Beads Multi-Layer Array 120Ohm 25% 100MHz 0.1A 0.4Ohm DCR 0804 T/R
TAIYO YUDENBK1608LL121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.5Ohm DCR 0603 T/R

Descriptions

Descriptions of Panasonic EXC28BA121U provided by its distributors.

Ferrite Beads Multi-Layer Chip Bead Array 120Ohm 25% 100MHz 100mA 0804 Embossed Carrier T/R
DISCONTINUED; LTB 12/31/13; NO RPLCMNT 120 ohm(100MHz), 7 inch reel
EXC28BA SERIES 0.1A 100MHZ SMD EMI FILTER, WITH PC PIN TERMINALS
Ferrite Chip, 4 Function(s), 0.1A
CHIP BEAD ARRAY SMD 0804 120 OHM 25%; Ferrite Case Style: 0804 [2010 Metric]; Impedance @ 100MHz: 120ohm; DC Current Rating: 100mA; Product Range: -; DC Resistance Max: 0.5ohm; Impedance Tolerance: ± 25%; Automotive Qualifica

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC-28BA121U