
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-4006-1-ND | 7,243 | 1 | Cut Tape | ||||||||
| TME | BLA2AAG121SN4D | 0 | 10K | 3h | ||||||||
| Avnet | BLA2AAG121SN4D | 0 | 10K | 1d | ||||||||
| Arrow Electronics | BLA2AAG121SN4D | 0 | 10K | |||||||||
| Farnell | BLA2AAG121SN4D | 0 | 10K | 5h |
Download Murata BLA2AAG121SN4D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata BLA2AAG121SN4D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: