Panasonic EXC-24CG900U

Common Mode Chokes Dual 90Ohm 100MHz 100mA SMD Embossed Carrier T/R
$ 0.295
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC-24CG900U.

Panasonic

Datasheet2 pages10 years ago

Newark

Farnell

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+40.07%

CAD Models

Download Panasonic EXC-24CG900U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-10-12
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2027-03-31
LTD Date2027-09-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicEXC-24CH900U
EXC24 Series 0504 90 Ohm 100 MHz 130 mA 2.5 Ohm DCR Common Mode Noise Filter
PanasonicEXC-24CF900U
Common Mode Chokes Dual 90Ohm 100MHz 130mA SMD Embossed Carrier T/R
Common Mode Chokes Dual 90Ohm 100MHz 100mA 3Ohm DCR SMD Embossed T/R
Common Mode Chokes Dual 90Ohm 100MHz 100mA 3.9Ohm DCR SMD T/R
DLP Series 03025 67 Ohm 110 mA 2.4 Ohm DCR 5 V SMT Common Mode Choke
TDK MCZ1210AH900L2T FILTER, COMMON MODE, 0.1A, SMD

Descriptions

Descriptions of Panasonic EXC-24CG900U provided by its distributors.

Common Mode Chokes Dual 90Ohm 100MHz 100mA SMD Embossed Carrier T/R
EXC Series 90 Ohm 100 mA 3 Ohm SMT Common Mode Noise Filter
Panasonic EXC24CG900U - Common mode Noise Filters
EXC24CG SERIES 0.1A 5 V DC 100MHZ SMD EMI FILTER, WITH PC PIN TERMINALS
Choke, Common Mode, 90 ohm, 100 mA, 1.25mm x 1mm x 0.5mm
Data Line Filter, 2 Function(s), 5V, 0.1A, 4 Pin(s)
Common mode Noise Filters, 100mA, 3½, RoHS
Panasonic SCT
CHOKE COMM MODE DUAL 90 OHM 100MHZ SMD
FILTER, COM MODE, 0504, 90OHM, 100MA; Rated Current: 100mA; Inductance: -; Product Range: EXC24CG Series; Impedance: 90ohm; Common Mode Filter Case: 1.25mm x 1mm x 0.5mm; Automotive Qualification Standard: -; SVHC: No SVHC (07-
FILTER, COM MODE, 0504, 90OHM, 100MA; DC Resistance Max:3ohm; DC Current Rating:100mA; Inductor Case Style:SMD; No. of Pins:4; Core Material:Ferrite; External Depth:0.5mm; External Length / Height:1.25mm; External Width:1mm; Impedance:90ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC-24CG900U.
  • EXC24CG900U