Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXC-24CF900U

Common Mode Chokes Dual 90Ohm 100MHz 130mA SMD Embossed Carrier T/R

$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC-24CF900U.

Panasonic

Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+8.23%

CAD Models

Download Panasonic EXC-24CF900U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXC24CE900U
EXC Series 90 Ohm 100 MHz 160 mA 1.75 Ohm DCR Common Mode Noise Filter
PanasonicEXC-24CH900U
EXC24 Series 0504 90 Ohm 100 MHz 130 mA 2.5 Ohm DCR Common Mode Noise Filter
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.4Ohm DCR SMD Embossed T/R
TDK MCZ1210AH900L2T FILTER, COMMON MODE, 0.1A, SMD
PanasonicEXC-24CD900U
Common Mode Chokes Dual 90Ohm 100MHz 100mA 2.5Ohm DCR SMD T/R

Descriptions

Descriptions of Panasonic EXC-24CF900U provided by its distributors.

Common Mode Chokes Dual 90Ohm 100MHz 130mA SMD Embossed Carrier T/R
2 Line Common Mode Choke Surface Mount 90 Ohms 100 MHz 130mA DCR 2.5Ohm
Panasonic EXC24CF900U - Common mode Noise Filters
5V 130mA 2 90Ω@ 100MHz 2.5Ω 0504 SMD mount 1.25mm*1mm*600μm
Data Line Filter, 2 Function(s), 5V, 0.13A, 4 Pin(s)
FILTER, COM MODE, 0504, 90OHM, 130MA
Common mode Noise Filters, 130mA, 2.5½, RoHS
Panasonic SCT
SMD 0504 NOISE FILTER 90R 130MA
FILTER, COM MODE, 0504, 90OHM, 130MA; Rated Current: 130mA; Inductance: -; Product Range: EXC24CF Series; Impedance: 90ohm; Common Mode Filter Case: 1.25mm x 1mm x 0.5mm; Automotive Qualification Standard: -; SVHC: No SVHC (07-
FILTER, COM MODE, 0504, 90OHM, 130MA; DC Resistance Max:2.5ohm; DC Current Rating:130mA; Inductor Case Style:SMD; No. of Pins:4; Core Material:Ferrite; External Depth:0.5mm; External Length / Height:1.25mm; External Width:1mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC24CF900U