Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DLP0NSN900HL2L

Common Mode Chokes Dual 90Ohm 100MHz 100mA 3Ohm DCR SMD Embossed T/R
$ 0.129
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLP0NSN900HL2L.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

Future Electronics

iiiC

Inventory History

3 month trend:
+249%

CAD Models

Download Murata DLP0NSN900HL2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

Common Mode Chokes Dual 90Ohm 100MHz 100mA 3.9Ohm DCR SMD T/R
PanasonicEXC-24CH900U
EXC24 Series 0504 90 Ohm 100 MHz 130 mA 2.5 Ohm DCR Common Mode Noise Filter
PanasonicEXC-24CF900U
Common Mode Chokes Dual 90Ohm 100MHz 130mA SMD Embossed Carrier T/R
PanasonicEXC-24CD900U
Common Mode Chokes Dual 90Ohm 100MHz 100mA 2.5Ohm DCR SMD T/R
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke

Descriptions

Descriptions of Murata DLP0NSN900HL2L provided by its distributors.

Common Mode Chokes Dual 90Ohm 100MHz 100mA 3Ohm DCR SMD Embossed T/R
DLP Series 90 O 100 mA ±20% Chip Common Mode Choke Coil
Ind Common Mode 90Ohm 20% 100MHz 100mA 03025 Embossed T/R
Choke, Common Mode, 90 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm
CHOKE, COMMON MODE, 90OHM, 100MHZ; Inductor type:Choke Coil; Series:DLP; Resistance:3R; Current, DC max:100mA; Frequency, resonant:100MHz; Case style:03025; Tolerance, +:25%; Tolerance, -:25%; Voltage rating, DC:5V; Impedance, RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLP0NSN900HL2L.
  • DLP0NSN900HL2L..