Panasonic EXB-V8V154JV

Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603)
$ 0.032
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V154JV.

Master Electronics

Datasheet8 pages8 years ago

HQonline

DigiKey

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-89.16%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.034
Stock
232,857
1,429
Authorized Distributors
6
5
Resistance
150 kΩ
150 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicEXB-38V154JV
Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-28V154JX
Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
RES NTWK ARRAY 150K OHM 1/16W 5% 0603 4 ELEMENT SMD
Yageo GroupTC164-JR-07150KL
TC Series 1206(4 x 0603) 150 kOhm ±5 % SMT Thick Film Chip Resistor Array
Yageo GroupYC164-JR-07150KL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
PanasonicEXB-28V164JX
Res Thick Film Array 160K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic EXB-V8V154JV provided by its distributors.

Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603)
Thick Film Chip 4R Array, Concave, 2% 150Kohm, Concave, 7 inch reel
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 150kOhm ±200ppm/C ±5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America