
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-TC164-JR-07150KLCT-ND | 4,450 | 1 | Cut Tape | ||||||||
| Avnet | TC164-JR-07150KL | 0 | 5K | 12h | ||||||||
| TTI Europe | TC164-JR-07150KL | 0 | 5K | Tape & Reel | 13h | |||||||
| TTI Asia | TC164-JR-07150KL | Contact | 13h | |||||||||
| Arrow Electronics | TC164-JR-07150KL | 0 | 5K |
Download datasheets and manufacturer documentation for Yageo Group TC164-JR-07150KL.
Download Yageo Group TC164-JR-07150KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group TC164-JR-07150KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group TC164-JR-07150KL.