
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-N8V3R0JX | 12,409 | 10K | Tape & Reel | 17h | |||||||
| Onlinecomponents.com | EXB-N8V3R0JX | 0 | 10K | Bulk | ||||||||
| Master Electronics | EXB-N8V3R0JX | 0 | 10K | |||||||||
| Avnet | EXB-N8V3R0JX | 0 | 10K | 20h | ||||||||
| Arrow Electronics | EXB-N8V3R0JX | 0 | 30K |
Download datasheets and manufacturer documentation for Panasonic EXB-N8V3R0JX.
Download Panasonic EXB-N8V3R0JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-N8V3R0JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-N8V3R0JX.