
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-N8V2R7JX | 26,561 | 10K | Tape & Reel | 8h | |||||||
| DigiKey | Y102R7CT-ND | 26,561 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | EXB-N8V2R7JX | 0 | 10K | Bulk | ||||||||
| Master Electronics | EXB-N8V2R7JX | 0 | 10K | |||||||||
| Avnet | EXB-N8V2R7JX | 0 | 10K | 11h |
Download datasheets and manufacturer documentation for Panasonic EXB-N8V2R7JX.
Download Panasonic EXB-N8V2R7JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-N8V2R7JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-N8V2R7JX.