
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-28V3R3JX | 17,780 | 10K | Tape & Reel | 13h | |||||||
| Onlinecomponents.com | EXB-28V3R3JX | 0 | 10K | Bulk | ||||||||
| Avnet | EXB-28V3R3JX | 0 | 10K | 16h | ||||||||
| Master Electronics | EXB-28V3R3JX | 0 | 10K | |||||||||
| Arrow Electronics | EXB-28V3R3JX | 0 | 20K |
Download datasheets and manufacturer documentation for Panasonic EXB-28V3R3JX.
Download Panasonic EXB-28V3R3JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Panasonic EXB-28V3R3JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-28V3R3JX.