
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-E10C153J | 5,953 | 4K | Tape & Reel | 2h | |||||||
| DigiKey | U8153CT-ND | 5,953 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | EXB-E10C153J | 0 | 4K | Bulk | ||||||||
| Avnet | EXB-E10C153J | 0 | 4K | 3h | ||||||||
| Master Electronics | EXB-E10C153J | 0 | 4K |
Download datasheets and manufacturer documentation for Panasonic EXB-E10C153J.
Download Panasonic EXB-E10C153J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EXB-E10C153J provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-E10C153J.