Panasonic EXB-A10P153J

Res Thick Film NET 15K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
$ 0.308
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-A10P153J.

Master Electronics

Datasheet7 pages7 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+133%

Alternate Parts

Price @ 1000
$ 0.308
$ 0.258
Stock
34,169
16,309
Authorized Distributors
6
5
Resistance
15 kΩ
15 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2512
1225
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
250 ppm/°C

Related Parts

PanasonicEXB-2HV153JV
Res Thick Film Array 15K Ohm 5% 1/4W ±200ppm/C ISOL Molded 16-Pin 1506(8x0402) C
Res Thick Film Array 15K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
CTS Components745X102153JP
Res Thick Film Array 15K Ohm 5% 0.5W(1/2W) ±200ppm/C BUS 10-Pin 2512 Convex SMD T/R
CTS Components745C101153JP
Res Thick Film Array 15K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
PanasonicEXB-E10C153J
Res Thick Film NET 15K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
Yageo GroupYC248-JR-0715KL
Array Chip Resistor Thick Film 15kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R

Descriptions

Descriptions of Panasonic EXB-A10P153J provided by its distributors.

Res Thick Film NET 15K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
Resistor Array, Chip, 8 elements 15Kohm, 7 inch reel
2512 (6432Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.252Lx0.122W 6.40mmx3.10mm 15kOhm ±200ppm/C ±5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America