CTS Components 745C101153JP

Res Thick Film Array 15K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 745C101153JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-72.37%

CAD Models

Download CTS Components 745C101153JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.308
Stock
16,309
34,169
Authorized Distributors
5
6
Resistance
15 kΩ
15 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1225
2512
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
250 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components745X102153JP
Res Thick Film Array 15K Ohm 5% 0.5W(1/2W) ±200ppm/C BUS 10-Pin 2512 Convex SMD T/R
PanasonicEXB-2HV153JV
Res Thick Film Array 15K Ohm 5% 1/4W ±200ppm/C ISOL Molded 16-Pin 1506(8x0402) C
Res Thick Film Array 15K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
PanasonicEXB-E10C153J
Res Thick Film NET 15K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
Yageo GroupYC248-JR-0715KL
Array Chip Resistor Thick Film 15kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
PanasonicEXB-A10P153J
Res Thick Film NET 15K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R

Descriptions

Descriptions of CTS Components 745C101153JP provided by its distributors.

Res Thick Film Array 15K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 15000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1225
15k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array
15K¦¸ ¡À5% ¡À200ppm/¡æ 62.5mW 2512 6.4mm*3.2mm*700¦Ìm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE