
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | EXB-D10C104J | 5,000 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | EXB-D10C104J | 460 | 460 | |||||||||
| Verical | EXB-D10C104J | 460 | 460 | |||||||||
| UnikeyIC | EXB-D10C104J | 5,000 | 5K | Tape & Reel | 1h | |||||||
| TTI | EXB-D10C104J | 0 | 5K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Panasonic EXB-D10C104J.
Download Panasonic EXB-D10C104J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-D10C104J provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-D10C104J.