
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | U7271CT-ND | 12,913 | 1 | Cut Tape | ||||||||
| UnikeyIC | EXB-A10P271J | 12,913 | 4K | Tape & Reel | 3h | |||||||
| Onlinecomponents.com | EXB-A10P271J | 0 | 1K | Bulk | ||||||||
| Master Electronics | EXB-A10P271J | 0 | 1K | |||||||||
| Avnet | EXB-A10P271J | 0 | 4K | 3h |
Download datasheets and manufacturer documentation for Panasonic EXB-A10P271J.
Download Panasonic EXB-A10P271J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Panasonic EXB-A10P271J provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-A10P271J.