Panasonic EXB-2HV271JV

Resistor Thick Film Array 270 Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV271JV.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

DigiKey

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-5.79%

CAD Models

Download Panasonic EXB-2HV271JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEXB-38V271JV
1206 270 Ohms 5% Thick Film Resistor Array 4 Elements
Res Thick Film Array 270 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V271JV
Res Thick Film Array 270 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 270 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupYC164-JR-07270RL
Res Thick Film Array 270 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Conve
PanasonicEXB-34V271JV
Res Thick Film Array 270 Ohm 5% ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Panasonic EXB-2HV271JV provided by its distributors.

Resistor Thick Film Array 270 Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
270 Ohm 5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array 200ppm
Resistor Array, Chip, 8 Elements 1506 270ohm, 7 i
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 270ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
1506Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.150Lx0.063W 3.80mmx1.60mm 270Ohm ±200ppm/C ±5%
Resistance:270Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:1506 [3816 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Power Rating Per Resistor:62.5Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-2HV271JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV271JV.
  • EXB2HV271JV
  • EXB2HV271JV.