Panasonic EXB-38V474JV

Res Thick Film Array 1206 470K Ohm 5% Ý200ppm/ÝC ISOL 8-Pin Convex SMD Punched Carrier T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V474JV.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Future Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-5.29%

CAD Models

Download Panasonic EXB-38V474JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.01
$ 0.01
Stock
414,864
27,945
27,945
Authorized Distributors
6
3
3
Resistance
470 kΩ
470 kΩ
470 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
0612
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEXB-V8V474JV
Res Thick Film Array 470K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-28V474JX
Res Thick Film Array 470K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupYC164-JR-07470KL
Res Thick Film Array 470K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupYC124-JR-07470KL
Res Thick Film Array 470K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Yageo GroupYC164-JR-07510KL
YC164 Series 1206 4 Resistor 510 kO ±5% ±200 ppm/°C Array Chip Resistor
RES NTWK ARRAY 510K OHM 1/16W 5% 0603 4 ELEMENT SMD

Descriptions

Descriptions of Panasonic EXB-38V474JV provided by its distributors.

Res Thick Film Array 1206 470K Ohm 5% Ý200ppm/ÝC ISOL 8-Pin Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB38V474JV
EXB-38V Series 0603 0.063 W 470 kOhm ±5 % 4 Element SMT Chip Resistor Array
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 470kOhm ±200ppm/C ±5%
RES ARRAY 4 RES 470K OHM 1206 / 470k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB38V474JV
  • EXB38V474JV.