
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | YC124-JR-07470KL | 20,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WWN4436 | 60,000 | 10K | 1h | ||||||||
| Verical | YC124-JR-07470KL | 8,292 | 715 | |||||||||
| DigiKey | YC124J-470KCT-ND | 6,897 | 1 | Cut Tape | ||||||||
| TME | YC124-JR-07470KL | 8,292 | 1 | 8h |
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-07470KL.
Download Yageo Group YC124-JR-07470KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-JR-07470KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-JR-07470KL.