Bourns CAY16-105J4LF

Res Thick Film Array 1M Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-105J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Electro Sonic

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+18.84%

CAD Models

Download Bourns CAY16-105J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-38V105JV
Res Thick Film Array 1M Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V105JV
Resistor, ccav Array,0603X4, 1Mr 5% Rohs Compliant: Yes |Panasonic EXBV8V105JV
Res Thick Film Array 1M Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-28V105JX
Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupYC164-JR-071ML
Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Descriptions

Descriptions of Bourns CAY16-105J4LF provided by its distributors.

Res Thick Film Array 1M Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±5% 1MΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
4-array convex 0603 LF resistor,1M
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY16 0.126Lx0.063W 3.20mmx1.60mm 248mW 1MOhm ±200ppm/C
Res N/W, Isolated, 1M, 5%, 50V, 1206; Resistance:1Mohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Resistor Type:Array Rohs Compliant: Yes |Bourns, Inc. CAY16-105J4LF
RESISTOR N/W, 4RES, 1MOHM, 5%, SMD; Resistance: 1Mohm; Product Range: CAY16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Power Rating per Element: 62mW; Resistance Tolerance: ± 5%; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Resistance R1: 1Mohm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-105 J4 LF
  • CAY16-105-J4-LF
  • CAY16-105-J4LF