
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | Y5151CT-ND | 14,650 | 1 | Cut Tape | ||||||||
| Verical | EXB-24V151JX | 20,000 | 5103 | |||||||||
| UnikeyIC | EXB-24V151JX | 14,650 | 10K | Tape & Reel | 5h | |||||||
| Abacus Technologies | EXB-24V151JX | 44,088 | 1 | 18h | ||||||||
| TTI | EXB-24V151JX | 0 | 10K | Tape & Reel | 38m |
Download datasheets and manufacturer documentation for Panasonic EXB-24V151JX.
Download Panasonic EXB-24V151JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-24V151JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-24V151JX.