Panasonic EXB-18V680JX

Res Thick Film Array 68 Ohm 5% 0.1W(1/10W) ±200ppm/C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-18V680JX.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-32.54%

CAD Models

Download Panasonic EXB-18V680JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEXB-N8V680JX
Res Thick Film Array 68 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
PanasonicEXB-N8V620JX
Res Thick Film Array 62 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
PanasonicEXB-28V680JX
Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 68 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 68 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupYC124-JR-0768RL
Array Chip Resistor Thick Film 68Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R

Descriptions

Descriptions of Panasonic EXB-18V680JX provided by its distributors.

Res Thick Film Array 68 Ohm 5% 0.1W(1/10W) ±200ppm/C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
RESISTOR,CCAV ARRAY,0201X4, 68R 5% ;ROHS COMPLIANT: YES
Resistor Array Chip, 0302, 4 Elements 68 ohm, 5%,
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 68ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0502
RESISTOR,CCAV ARRAY,0201X4, 68R 5%; Resistance: 68ohm; Product Range: EXB1 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0201 [0603 Metric]; No. of Pins: 8Pins; Voltage Rating: 12.5V;
RESISTOR,CCAV ARRAY,0201X4, 68R 5%; Resistance:68ohm; Resistance Tolerance:± 5%; Power Rating per Element:31mW; Voltage Rating:12.5V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:0201 [0603 Metric]; SVHC:Diboron trioxide (19-Dec-2012); Power Rating:100mW; Resistor Mounting:SMD; Resistor Terminals:(Not Available); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB18V680JX