
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | EXB-18V105JX | 30,000 | 10K | 3d | ||||||||
| Newark | EXB-18V105JX. | 30,000 | 10K | Tape & Reel | ||||||||
| UnikeyIC | EXB-18V105JX | 30,000 | 10K | Tape & Reel | 9h | |||||||
| TTI | EXB-18V105JX | 0 | 10K | Tape & Reel | 14h | |||||||
| Onlinecomponents.com | EXB-18V105JX | 0 | 10K | Bulk |
Download datasheets and manufacturer documentation for Panasonic EXB-18V105JX.
Download Panasonic EXB-18V105JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EXB-18V105JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-18V105JX.