Panasonic EVU-E2JFK4B14

Potentiometer 9MM Plastic Shaft Horizont Single Metal Bushing 10K Evu Series
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVU-E2JFK4B14.

Newark

Datasheet5 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-31

Related Parts

PanasonicEVU-F2MFL3D14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 10K EVU SERIES
PanasonicEVU-F2MFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 10KOHM EVU SERIES
PanasonicEVU-F3MFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTCL SINGLE METAL BUSHING 10KOHM EVU SERIES
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Top Adjustment VERTICAL ROHS3Compliant Carbon Potentiometer 卤20% 280掳 50mW 20V

Descriptions

Descriptions of Panasonic EVU-E2JFK4B14 provided by its distributors.

POTENTIOMETER 9MM PLASTIC SHAFT HORIZONT SINGLE METAL BUSHING 10K EVU SERIES
EVUE Series Single Turn 10 kO ±20 % 0.05 W 9 mm Square Rotary Potentiometer
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
Potentiometer, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (27.4 X 19.8mm) Pin Panel Mount/Bracket Mount Bulk
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW; POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%; Track Resistance:10kohm; Track Taper:Log (Audio); No. of Turns:1; Shaft Diameter:6mm; Shaft Length:17.5mm; Resistance Tolerance:± 20%; Voltage Rating:250V; Power Rating:50mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVUE2JFK4B14