
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | EVP-AFKB65 | 8,000 | 8K | Tape & Reel | ||||||||
| Verical | EVP-AFKB65 | 5,798 | 218 | |||||||||
| TME | EVPAFKB65 | 5,798 | 1 | 15h | ||||||||
| UnikeyIC | EVP-AFKB65 | 8,000 | 8K | Tape & Reel | 2h | |||||||
| Sager Electronics | EVP-AFKB65 | 0 | 8K |
Download Panasonic EVP-AFKB65 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Panasonic EVP-AFKB65 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: