Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVP-ANDA1A

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed T/R
$ 0.505
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVP-ANDA1A.

IHS

Datasheet3 pages11 years ago

Upverter

Farnell

TME

Newark

Inventory History

3 month trend:
-82.86%

CAD Models

Download Panasonic EVP-ANDA1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Related Parts

PanasonicEVQ-P7C01K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape
PanasonicEVQP7A01K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape
PanasonicEVQ-P7J01P
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
C&K ComponentsPTS840GKPSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 2.15N SMD T/R
C&K ComponentsPTS840PMSMTRLFS
Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycle 1.57N SMD T/R

Descriptions

Descriptions of Panasonic EVP-ANDA1A provided by its distributors.

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed T/R
SWITCH TACTILE SPST-NO 0.05A 12V / Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
12V(DC) Off-Mom SPST-NO 2.2N 100000Cycles 50mA 200μm SMD mount,glue mount 5.2mm*2.9mm*700μm
Side operational type with low profile. Half dive mount with 0.7mm height from PCB surface.
EVP-AN Series 3.5 x 2.9 mm 50 mA SMT 2.2 N SPST Light Touch Switch
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Surface Mount-right Angle
Switch, Tactile, Spst-No, 50Ma, 12Vdc, Full Reel; Product Range:Evpan Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:220Gf; Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |Panasonic EVPANDA1A
SWITCH, TACTILE, SPST-NO, 50mA, 12VDC; O; SWITCH, TACTILE, SPST-NO, 50mA, 12VDC; Operating Force:2.2N; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Switch Terminals:Solder; Product Range:-; Actuation Type:Side;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVPANDA1A