Panasonic EVQ-PUA02K

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape
$ 0.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PUA02K.

Factory Futures

Datasheet4 pages13 years ago

element14 APAC

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
+243%

CAD Models

Download Panasonic EVQ-PUA02K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEVQPUC02K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape
PanasonicEVPAHAG6A
Switch Tactile SPDT Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape and Reel
PanasonicEVP-AHBG6A
Switch Tactile N.O. SPDT Flush Round Button J-Bend 0.02A 15VDC 2N SMD Embossed Tape and Reel
C&K ComponentsPTS525SM08SMTRLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
C&K ComponentsPTS525SK08SMTRLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R

Descriptions

Descriptions of Panasonic EVQ-PUA02K provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape
SWITCH, TACTILE, SPST-NO, 50mA, 12VDC, SMD; Operating Force:2.2N; Contact Voltag
SWITCH; TACTILE; SPST; SMD SIDE BTN; OF=2.2N; HGT=1.65MM; BLACK
SWITCH, TACTILE, SPST-NO, 50mA, 12VDC, S; SWITCH, TACTILE, SPST-NO, 50mA, 12VDC, SMD; Product Range: EVQPU Series; Actuator Orientation: Side Actuated; Switch Mounting: Surface Mount; Actuator Style: Rectangular Button; Actu
SWITCH, TACTILE, SPST-NO, 50mA, 12VDC, S; SWITCH, TACTILE, SPST-NO, 50mA, 12VDC, SMD; Operating Force:2.2N; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Actuation Type:Side; Switch Terminals:Solder; Contact Configuration:SPST-NO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-PUA02K.