Panasonic ETQP6F2R0HFA

Power Choke Molded Wirewound 3.5uH/2uH 30% 100KHz 12.5A 0.0033Ohm DCR T/R
$ 0.994
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP6F2R0HFA.

Master Electronics

Datasheet6 pages13 years ago

Electro Sonic

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-01-20
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2018-10-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.9uH 30% 100KHz Ferrite 12.7A 0.00432Ohm DCR T/R
Wurth Elektronik744710215
WE-SD Radial Horizontal Cylinder (Open) 0.394Diax1.012L 10.00mmx25.70mm 2muH
Wurth Elektronik744710210
WE-SD Radial Horizontal Cylinder (Open) 0.299Diax0.606L 7.60mmx15.40mm 2muH
Inductor Power Shielded Wirewound 1.9uH 30% 100KHz Ferrite 10.5A 0.00432Ohm DCR T/R
Inductor Power Shielded Wirewound 1.8uH 30% 1KHz 10Q-Factor Ferrite 10.2A 0.0075Ohm DCR T/R
TAIYO YUDENNR10050T2R1N
Inductor Power Shielded Wirewound 2.1uH 30% 100KHz Ferrite 8.3A 0.0104Ohm DCR T/R
Wurth Elektronik7447798180
POWER-CHOKE WE-PDF | FIXED IND 1.8UH 14.5A 4.5 MOHM
General Purpose Inductor, 2.2uH, 30%, 2 Element, Ferrite-Core, SMD, 4949

Descriptions

Descriptions of Panasonic ETQP6F2R0HFA provided by its distributors.

Power Choke Molded Wirewound 3.5uH/2uH 30% 100KHz 12.5A 0.0033Ohm DCR T/R
ETQ Series 2 uH 12.5 A 3.3 mO Unshielded Thin Power Choke Coil Inductor
General Purpose Inductor, 3.5uH, 30%, 1 Element, SMD, 4949
FIXED IND 2UH 12.5A 3.3 MOHM SMD
Panasonic ETQP6F2R0HFA - Power Inductors for Consumer
INDUCTOR;POWER INDUCTOR;ETQP COIL INDUCTOR;2.0UH;12.5A
Ind Pwr Choke Coil Mld 2Uh 30% 100Khz
PCC-F126F (N6) 2-SMD J-Lead 0.492Lx0.492W 12.50mmx12.50mm 2muH
100KHz 10.7A 12.5A 2¦ÌH 3.3m¦¸ ¡À30% 12.5mm*12.5mm*5.7mm
PANASONIC ETQP6F2R0HFA CHOKE, SMD, 2UH
CHOKE, SMD 2MH; Inductance: 2µH; Inductance Tolerance: ± 30%; DC Current Rating: 10.7A; DC Current Max: 10.7A; Inductance Measurement Frequency: 100kHz; Inductor Type: Choke; Insulation Resistance: 10Mohm; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P6F2R0HFA
  • ETQ-P6F2R0HFA.
  • ETQP6F2R0HFA.