Panasonic ETQP4M3R3KVK

8.9A 3.3uH Integrated molded inductor ±20% 17.4A SMD, 8.5x8mm Power Inductors ROHS
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP4M3R3KVK.

IHS

Datasheet15 pages4 years ago

Future Electronics

Newark

Panasonic SCT

TME

Inventory History

3 month trend:
-26.02%

CAD Models

Download Panasonic ETQP4M3R3KVK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 32Q-Factor Ferrite 4.5A 0.02Ohm DCR T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 45Q-Factor Ferrite 5A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 9.8Q-Factor Ferrite 3.5A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.1A 15.6mOhm DCR
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.8A 0.0144Ohm DCR 3131 Automotive T/R
TAIYO YUDENNRS8030T3R3MJGJ
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 4.6A 0.015Ohm DCR T/R

Descriptions

Descriptions of Panasonic ETQP4M3R3KVK provided by its distributors.

8.9A 3.3uH Integrated molded inductor ±20% 17.4A SMD,8.5x8mm Power Inductors ROHS
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Composite-Core, SMD, 3331
Ind Chip Power Choke Coil Shielded 3.3uH 20% 100KHz Metal 8.9A Emboss T/R
Avnet Japan
INDUCTOR, POWER, 3.3UH, 7.6A, 20%, SMD; Inductance:3.3µH; RMS Current (Irms):7.6A; Inductor Construction:-; Saturation Current (Isat):17.4A; Product Range:ETQP Series; DC Resistance Max:0.0154ohm; Inductance Tolerance:± 20% RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P4M3R3KVK