What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR1005-3R3ML

Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 45Q-Factor Ferrite 5A 0.015Ohm DCR T/R

$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1005-3R3ML.

HQonline

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
+21.43%

CAD Models

Download Bourns SDR1005-3R3ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ind Power Wirewound 3.3uH 20% 1KHz 50Q-Factor Ferrite 5A T/R
Inductor Power Wirewound 3.3uH 20% 1KHz 90Q-Factor Ferrite 5.6A 0.008Ohm DCR RDL Bag
Inductor Power Wirewound 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL Bag
TAIYO YUDENLHL10TB3R3M
Ind Power 3.3uH 20% 7.96MHz 50Q-Factor Ferrite 4.2A RDL Ammo Pack
Power Inductors - SMD FIXED IND 3.3UH 6.4A 15 MOHM SMD
Ind Power Wirewound 3.3uH 20% 100KHz 6.2A T/R

Descriptions

Descriptions of Bourns SDR1005-3R3ML provided by its distributors.

Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 45Q-Factor Ferrite 5A 0.015Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
FIXED IND 3.3UH 5A 15 MOHM SMD / 3.3 µH Unshielded Drum Core, Wirewound Inductor 5 A 15mOhm Max Nonstandard
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 3.3UH, 20%, 5A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1005-3R3ML.