Panasonic ETQP4M220KVC

ETQ-P Series 22 uH ±20% 5 A 66 mOhm SMT Shielded Wirewound Inductor
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP4M220KVC.

IHS

Datasheet15 pages4 years ago

Newark

Future Electronics

HQonline

Panasonic SCT

Inventory History

3 month trend:
+44.63%

CAD Models

Download Panasonic ETQP4M220KVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-06-23
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENNRS8040T220MJGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 40Q-Factor Ferrite 1.9A 0.082Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 2.2A 0.0558Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1.9A 70.9mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2A 77.2mOhm DCR Blister T/R

Descriptions

Descriptions of Panasonic ETQP4M220KVC provided by its distributors.

ETQ-P Series 22 uH ±20% 5 A 66 mOhm SMT Shielded Wirewound Inductor
General Purpose Inductor, 22uH, 20%, 1 Element, Metal Composite-Core, SMD, 4239
5A 22uH Integrated molded inductor ±20% 7.4A SMD,10.7x10mm Power Inductors ROHS
Ind Chip Power Choke Coil Shielded 22uH 20% 100KHz Metal 5A Emboss T/R
Avnet Japan
Inductor, Power, 22Uh, 4.1A, 20%, Smd; Inductance:22Μh; Rms Current (Irms):4.1A; Inductor Construction:-; Saturation Current (Isat):7.4A; Product Range:Etqp Series; Power Inductor Case:10.7Mm X 10Mm X 4Mm; Dc Resistance Max:0.066Ohm Rohs Compliant: Yes |Panasonic ETQ-P4M220KVC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P4M220KVC