Panasonic ETQP3W1R0WFN

Ind Power Choke Wirewound 1uH 20% 100KHz 8.1A T/R
$ 0.65
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3W1R0WFN.

Electro Sonic

Datasheet2 pages11 years ago
Datasheet0 pages0 years ago

Future Electronics

Newark

Panasonic SCT

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-07-28
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2018-10-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Ind Power Shielded Wirewound 1uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 15A T/R
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 7mOhm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.4A 0.011Ohm DCR 2726 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.1A 0.0115Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R

Descriptions

Descriptions of Panasonic ETQP3W1R0WFN provided by its distributors.

Ind Power Choke Wirewound 1uH 20% 100KHz 8.1A T/R
WIREWOUND SMD INDUCTOR W/ METAL CORE,1 UH +/-20% WIREWOUND 8.1A IDC
Power Choke Wirewound 1uH/0.84uH 20% 100KHz Metal 11.8A 7.9mOhm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Composite-Core, SMD, 2826
CHOKE COIL, POWER, 1.0UH, 20%, 8.1A; Inductance:1µH; Inductance Tolerance:± 20%; DC Resistance Max:6900µohm; DC Current Rating:8.1A; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:3.7mm; Core Material:Metal Composition; External Depth:3mm; External Length / Height:7.3mm; External Width:6.9mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P3W1R0WFN